1826380 | Phoenix Contact
Socket header, 12 pole, pitch 5.08 mm, angled, green, 1826380
Unit Price (€ / pc.)
18.6830 € *
Available: 39 pcs.
Available in 10 days: 102 pcs.
Leadtime: 2 Weeks **
Total Price:
18.68 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6830 €
10 pcs.
16.4458 €
50 pcs.
15.3391 €
150 pcs.
14.6489 €
500 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Schraubanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |