1826758 | Phoenix Contact

Socket header, 9 pole, pitch 3.5 mm, angled, black, 1826758

Order No.: 62P9699
EAN: 4055626039282
MPN:
1826758
FMC 1,5/ 9-ST-3,5 BK
1826758 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 26 pcs.
Available in 10 days: 633 pcs.
Leadtime: 2 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2118 €
50 pcs.
5.6525 €
100 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Push-in Federanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 9-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes