1826995 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, straight, green, 1826995

Order No.: 63P3755
EAN: 4017918050054
MPN:
1826995
MCVW 1,5/ 4-ST-3,81
Series: MCVW
1826995 Phoenix Contact PCB Connection Systems Image 1
1826995 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 10 days: 2,200 pcs.
Leadtime: 2 Weeks **
Total Price:
496.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.9873 €

PCB Connector, 1826995, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 4, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes