1827033 | Phoenix Contact

Socket header, 8 pole, pitch 3.81 mm, straight, green, 1827033

Order No.: 63P3778
EAN: 4017918050078
MPN:
1827033
MCVW 1,5/ 8-ST-3,81
Series: MCVW
1827033 Phoenix Contact PCB Connection Systems Image 1
1827033 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 10 days: 550 pcs.
Leadtime: 2 Weeks **
Total Price:
5.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1289 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 8-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes