1827062 | Phoenix Contact

Socket header, 11 pole, pitch 3.81 mm, straight, green, 1827062

Order No.: 63P3796
EAN: 4017918114268
MPN:
1827062
MCVW 1,5/11-ST-3,81
Series: MCVW
1827062 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
7.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0448 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 11-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes