1827075 | Phoenix Contact

Socket header, 12 pole, pitch 3.81 mm, straight, green, 1827075

Order No.: 63P3800
EAN: 4017918103538
MPN:
1827075
MCVW 1,5/12-ST-3,81
Series: MCVW
1827075 Phoenix Contact PCB Connection Systems Image 1
1827075 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Available in 10 days: 3,189 pcs.
Leadtime: 2 Weeks **
Total Price:
7.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6041 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 12-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes