1827321 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, angled, green, 1827321

Order No.: 63P8774
EAN: 4017918114442
MPN:
1827321
SMC 1,5/ 7-G-3,81
Series: SMC
1827321 Phoenix Contact PCB Connection Systems Image 1
1827321 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Available in 10 days: 1,100 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5585 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 7-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes