1827841 | Phoenix Contact

Pin header, 21 pole, pitch 5.08 mm, straight, black, 1827841

Order No.: 62P6106
EAN: 4046356953351
MPN:
1827841
CCV 2,5/21-GF-5,08-LR P26THR
Series: CCV
Phoenix Contact
1827841 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2717 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 21 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes