1827854 | Phoenix Contact

Pin header, 22 pole, pitch 5.08 mm, straight, black, 1827854

Order No.: 62P6108
EAN: 4046356953368
MPN:
1827854
CCV 2,5/22-GF-5,08-LR P26THR
Series: CCV
Phoenix Contact
1827854 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4383 €
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 22 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes