1827910 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, angled, green, 1827910

Order No.: 63P2254
EAN: 4017918050368
MPN:
1827910
MC 1,5/ 7-GF-3,81
Series: COMBICON MC 1,5
1827910 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Available in 10 days: 1,655 pcs.
Leadtime: 2 Weeks **
Total Price:
2.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8203 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 7-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes