1828003 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, angled, green, 1828003

Order No.: 63P2599
EAN: 4017918050450
MPN:
1828003
MC 1,5/16-GF-3,81
Series: COMBICON MC 1,5
1828003 Phoenix Contact PCB Connection Systems Image 1
1828003 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 8 pcs.
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
10 pcs.
6.0690 €
50 pcs.
5.5216 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes