1828333 | Phoenix Contact
Socket header, 11 pole, pitch 7.62 mm, straight, green, 1828333
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 20 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |