1828362 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, straight, green, 1828362

Order No.: 63P3649
EAN: 4017918114688
MPN:
1828362
MCVR 1,5/ 4-STF-3,81
Series: MCVR
1828362 Phoenix Contact PCB Connection Systems Image 1
1828362 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 48 pcs.
Available in 10 days: 3,445 pcs.
Leadtime: 2 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5819 €
50 pcs.
3.2606 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes