1828634 | Phoenix Contact

Socket header, 16 pole, pitch 3.81 mm, straight, green, 1828634

Order No.: 63P3819
EAN: 4017918050573
MPN:
1828634
MCVW 1,5/16-STF-3,81
Series: MCVW
1828634 Phoenix Contact PCB Connection Systems Image 1
1828634 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Available in 10 days: 728 pcs.
Leadtime: 2 Weeks **
Total Price:
475.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.5081 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes