1828841 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1828841

Order No.: 63P0264
EAN: 4017918050733
MPN:
1828841
GIC 2,5/ 6-ST-7,62
Series: GIC
1828841 Phoenix Contact PCB Connection Systems Image 1
1828841 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 10 days: 1,799 pcs.
Leadtime: 2 Weeks **
Total Price:
5.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5097 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 6-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes