1828854 | Phoenix Contact

Pin header, 7 pole, pitch 7.62 mm, straight, green, 1828854

Order No.: 63P0269
EAN: 4017918050740
MPN:
1828854
GIC 2,5/ 7-ST-7,62
Series: GIC
1828854 Phoenix Contact PCB Connection Systems Image 1
1828854 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
6.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.426 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 12 A
Orientation gerade
Pin number 7-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes