1828947 | Phoenix Contact

Pin header, 18 pole, pitch 3.81 mm, straight, black, 1828947

Order No.: 63P3536
EAN: 4046356869157
MPN:
1828947
MCV 1,5/18-G-3,81 P20 THR
Series: MCV
1828947 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3435 €
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 18-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes