1829387 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, straight, green, 1829387

Order No.: 62P6305
EAN: 4017918051068
MPN:
1829387
DFK-MC 1,5/ 6-GF-3,81
Series: DFK
1829387 Phoenix Contact PCB Connection Systems Image 1
1829387 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 35 pcs.
Available in 10 days: 2,331 pcs.
Leadtime: 2 Weeks **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.6168 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Löt-/Steckanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 6-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes