1829426 | Phoenix Contact

Pin header, 11 pole, pitch 3.81 mm, straight, green, 1829426

Order No.: 62P6312
EAN: 4017918051105
MPN:
1829426
DFK-MC 1,5/11-GF-3,81
Series: DFK
1829426 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7711 €
Technical specifications
Connection solder/plug-in connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 11 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes