1829963 | Phoenix Contact

Pin header, 3 pole, pitch 3.81 mm, angled, green, 1829963

Order No.: 63P2746
EAN: 4017918113681
MPN:
1829963
MCD 1,5/ 3-G-3,81
Series: MCD
1829963 Phoenix Contact PCB Connection Systems Image 1
1829963 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7489 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 3-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes