1830062 | Phoenix Contact

Pin header, 13 pole, pitch 3.81 mm, angled, green, 1830062

Order No.: 63P2789
EAN: 4017918113728
MPN:
1830062
MCD 1,5/13-G-3,81
Series: MCD
1830062 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
409.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.1991 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes