1830130 | Phoenix Contact

Pin header, 5 pole, pitch 3.81 mm, angled, green, 1830130

Order No.: 63P2757
EAN: 4017918111113
MPN:
1830130
MCD 1,5/ 5-GF-3,81
Series: MCD
Phoenix Contact
1830130 Phoenix Contact PCB Connection Systems Image 1
1830130 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
4.9504 € *
Available: 0 pcs.
Available in 10 days: 789 pcs.
Leadtime: 1 Week **
Total Price:
4.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9504 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead