1830143 | Phoenix Contact

Pin header, 6 pole, pitch 3.81 mm, angled, green, 1830143

Order No.: 63P2762
EAN: 4017918110949
MPN:
1830143
MCD 1,5/ 6-GF-3,81
Series: MCD
1830143 Phoenix Contact PCB Connection Systems Image 1
1830143 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8191 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No