1830155 | Phoenix Contact
Pin header, 5 pole, pitch 2.5 mm, angled, white, 1830155
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | white | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 2.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |