1830282 | Phoenix Contact

Pin header, 5 pole, pitch 3.81 mm, straight, green, 1830282

Order No.: 63P3025
EAN: 4017918110932
MPN:
1830282
MCDV 1,5/ 5-GF-3,81
Series: MCDV
1830282 Phoenix Contact PCB Connection Systems Image 1
1830282 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Available in 10 days: 1,185 pcs.
Leadtime: 2 Weeks **
Total Price:
5.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1527 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 5-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei