1830389 | Phoenix Contact

Pin header, 15 pole, pitch 3.81 mm, straight, green, 1830389

Order No.: 63P3065
EAN: 4017918110710
MPN:
1830389
MCDV 1,5/15-GF-3,81
Series: MCDV
1830389 Phoenix Contact PCB Connection Systems Image 1
1830389 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
551.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.0313 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No