1830428 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, straight, green, 1830428

Order No.: 63P3020
EAN: 4017918110482
MPN:
1830428
MCDV 1,5/ 4-G-3,81
Series: MCDV
1830428 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 10 days: 3,000 pcs.
Leadtime: 2 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6652 €
50 pcs.
3.3320 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 3.81 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes