1830498 | Phoenix Contact

Socket header, 10 pole, pitch 3.5 mm, angled, black, 1830498

Order No.: 63P1331
EAN: 4046356886970
MPN:
1830498
IMC 1,5/10-G-3,5 P20 THR
Series: IMC
1830498 Phoenix Contact PCB Connection Systems Image 1
1830498 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 0 pcs.
Available in 10 days: 548 pcs.
Leadtime: 2 Weeks **
Total Price:
5.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2003 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 10-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes