1830511 | Phoenix Contact

Socket header, 12 pole, pitch 3.5 mm, angled, black, 1830511

Order No.: 63P1342
EAN: 4046356886994
MPN:
1830511
IMC 1,5/12-G-3,5 P20 THR
Series: IMC
1830511 Phoenix Contact PCB Connection Systems Image 1
1830511 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
6.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2356 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 12-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes