1830650 | Phoenix Contact

Socket header, 11 pole, pitch 3.5 mm, angled, black, 1830650

Order No.: 63P1338
EAN: 4046356887618
MPN:
1830650
IMC 1,5/11-G-3,5 RN P20 THR
Series: IMC
1830650 Phoenix Contact PCB Connection Systems Image 1
1830650 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.712 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
5.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.712 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation abgewinkelt
Pin number 11-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes