1830677 | Phoenix Contact

Pin header, 10 pole, pitch 3.81 mm, straight, green, 1830677

Order No.: 63P3434
EAN: 4017918051327
MPN:
1830677
MCV 1,5/10-GF-3,81
Series: MCV
1830677 Phoenix Contact PCB Connection Systems Image 1
1830677 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Available in 10 days: 4,389 pcs.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5700 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 10-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes