1830729 | Phoenix Contact

Pin header, 15 pole, pitch 3.81 mm, straight, green, 1830729

Order No.: 63P3508
EAN: 4017918051372
MPN:
1830729
MCV 1,5/15-GF-3,81
Series: MCV
1830729 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Available in 10 days: 1,888 pcs.
Leadtime: 1 Week **
Total Price:
4.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4744 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 15 pole
Grid 3.81 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes