1830744 | Phoenix Contact

Socket header, 5 pole, pitch 3.5 mm, straight, black, 1830744

Order No.: 63P1369
EAN: 4046356887915
MPN:
1830744
IMCV 1,5/ 5-G-3,5 P20 THR
Series: IMCV
1830744 Phoenix Contact PCB Connection Systems Image 1
1830744 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available in 5 Days: 596 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.4867 €
50 pcs.
3.1654 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes