1830758 | Phoenix Contact
Pin header, 2 pole, pitch 7.62 mm, straight, green, 1830758
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4272 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | green | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 7.62 mm | |
Type of locking | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |