1830760 | Phoenix Contact

Socket header, 7 pole, pitch 3.5 mm, straight, black, 1830760

Order No.: 63P1375
EAN: 4046356887939
MPN:
1830760
IMCV 1,5/ 7-G-3,5 P20 THR
Series: IMCV
1830760 Phoenix Contact PCB Connection Systems Image 1
1830760 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
3.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7961 €
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 7-polig
Grid 3.5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes