1830813 | Phoenix Contact

Pin header, 9 pole, pitch 7.62 mm, straight, green, 1830813

Order No.: 62P6514
EAN: 4017918051457
MPN:
1830813
DFK-PC 4/ 9-G-7,62-LOE
Series: DFK
1830813 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
552.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.0551 €
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Orientation straight
Pin number 9 pole
Grid 7.62 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes