1831391 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1831391

Order No.: 63P6776
EAN: 4017918113667
MPN:
1831391
MSTBVK 2,5/10-ST-5,08
Series: MSTBVK
1831391 Phoenix Contact PCB Connection Systems Image 1
1831391 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.925 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 10-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes