1833878 | Phoenix Contact
Socket header, 8 pole, pitch 5.08 mm, green, 1833878
Unit Price (€ / pc.)
10.8766 € *
Available: 44 pcs.
Available in 10 days: 70 pcs.
Leadtime: 1 Week **
Total Price:
10.88 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8766 €
10 pcs.
10.0079 €
50 pcs.
9.1035 €
100 pcs.
8.1872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Pin number | 8 pole | |
Grid | 5.08 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |