1833959 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, green, 1833959

Order No.: 64P0327
EAN: 4017918103651
MPN:
1833959
UMSTBVK 2,5/16-ST-5,08
Series: UMSTBVK
1833959 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available: 0 pcs.
Available in 10 days: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
715.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.3157 €
Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Pin number 16-polig
Grid 5.08 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes