1835177 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1835177

Order No.: 63P7019
EAN: 4017918103361
MPN:
1835177
MVSTBR 2,5/10-STF-5,08
Series: MVSTBR
1835177 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 40 pcs.
Available in 10 days: 795 pcs.
Leadtime: 2 Weeks **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
10 pcs.
8.3776 €
50 pcs.
7.6279 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 10-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes