1835216 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, straight, green, 1835216

Order No.: 63P7042
EAN: 4017918103323
MPN:
1835216
MVSTBR 2,5/14-STF-5,08
Series: MVSTBR
1835216 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available in 5 Days: 6,861 pcs. - if ordered today
Total Price:
419.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3895 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes