1835342 | Phoenix Contact

Socket header, 8 pole, pitch 5 mm, straight, green, 1835342

Order No.: 63P7245
EAN: 4017918103217
MPN:
1835342
MVSTBW 2,5/ 8-STF
Series: MVSTBW
1835342 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 10 days: 187 pcs.
Leadtime: 2 Weeks **
Total Price:
5.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2241 €
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour grün
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 8-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes