1835452 | Phoenix Contact

Socket header, 19 pole, pitch 5 mm, straight, green, 1835452

Order No.: 63P7304
EAN: 4017918103132
MPN:
1835452
MVSTBW 2,5/19-STF
Series: MVSTBW
1835452 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
565.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.3169 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes