1836260 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, angled, green, 1836260

Order No.: 63P2403
EAN: 4017918111137
MPN:
1836260
MC 1,5/10-G-5,08
Series: COMBICON MC 1,5
1836260 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2368 €
50 pcs.
2.9512 €
100 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 8 A
Orientation angled
Pin number 10 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes