1836383 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, straight, green, 1836383

Order No.: 63P3449
EAN: 4017918111243
MPN:
1836383
MCV 1,5/11-G-5,08
Series: MCV
1836383 Phoenix Contact PCB Connection Systems Image 1
1836383 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 8 A
Orientation straight
Pin number 11 pole
Grid 5.08 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes