1836405 | Phoenix Contact

Pin header, 8 pole, pitch 5 mm, angled, black, 1836405

Order No.: 62P5896
EAN: 4055626020709
MPN:
1836405
CCA 2,5/ 8-G P20 THR
Series: CCA
1836405 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.1896 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes