1836557 | Phoenix Contact

Pin header, 23 pole, pitch 5 mm, angled, black, 1836557

Order No.: 62P5937
EAN: 4055626020846
MPN:
1836557
CCA 2,5/23-G P20 THR
Series: CCA
1836557 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3197 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes