1837019 | Phoenix Contact

Pin header, 12 pole, pitch 5 mm, straight, black, 1837019

Order No.: 62P5846
EAN: 4055626021409
MPN:
1837019
CC 2,5/12-GF-LR P20THRR88
Series: CC
Phoenix Contact
1837019 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
330 pcs.
3.8318 €
Technical specifications
Connection clamp connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 12 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes