1837133 | Phoenix Contact
Pin header, 5 pole, pitch 5 mm, angled, green, 1837133
Unit Price (€ / pc.)
5.1527 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7243 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |