1837352 | Phoenix Contact

Pin header, 12 pole, pitch 5 mm, straight, black, 1837352

Order No.: 62P6158
EAN: 4055626023946
MPN:
1837352
CCVA 2,5/12-G P20THRR88
Series: CCVA
1837352 Phoenix Contact PCB Connection Systems Image 1
1837352 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation straight
Pin number 12 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes